
* Images are for reference only
DL5200-6AS
Extended
- Manufacturer
- DLL
- MFR.Part #
- DL5200-6AS
- JLCPCB Part #
- C42429910
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+105℃ 10.16mm 10.16mm 2 2x3P 3 60A 630V 6P Black Copper alloy Gold Harpoon Pin (Metal) PBT Through Hole UL94V-0 Plugin,P=10.16mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 42
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$7.5971
10+
$7.2534
42+
$7.0420
84+
$6.8661
Related Products
Welcome back, may I help you?