
* Images are for reference only
DK5V100R15ST1
Extended
- Manufacturer
- Shenzhen DongKe Semicon
- MFR.Part #
- DK5V100R15ST1
- JLCPCB Part #
- C557584
- Package
- TO-220F-3
- Description
- -40℃~+150℃ 100V 150kHz 15mΩ 200ns 500ns 50ns Built-in DCM、CCM、QR Flyback TO-220F-3 Synchronous Rectifier Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.7862
10+
$0.6332
50+
$0.5574
100+
$0.4801
500+
$0.4350
1000+
$0.4125
Related Products
Welcome back, may I help you?