
* Images are for reference only
DK124
Extended
- Manufacturer
- Shenzhen DongKe Semicon
- MFR.Part #
- DK124
- JLCPCB Part #
- C78752
- Package
- DIP-8
- Description
- -20℃~+140℃ 1W 4.65V~5.25V 61kHz~69kHz 70% 700V Flyback Isolation Over Temperature Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection DIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13725
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 13687
In-stock Item Pricing
Qty Unit Price
1+
$0.3963
50+
$0.2897
150+
$0.2538
500+
$0.2088
2000+
$0.1889
4000+
$0.1768
Related Products
Welcome back, may I help you?