
* Images are for reference only
DK112
Extended
- Manufacturer
- Shenzhen DongKe Semicon
- MFR.Part #
- DK112
- JLCPCB Part #
- C78751
- Package
- DIP-8
- Description
- 0℃~+125℃ 4V~6V 60kHz~70kHz 70% 700V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection Secondary-Side Feedback DIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6380
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 6362
In-stock Item Pricing
Qty Unit Price
1+
$0.1972
50+
$0.1516
150+
$0.1349
500+
$0.1141
2000+
$0.1048
4000+
$0.0993
Related Products
Welcome back, may I help you?