
* Images are for reference only
UF1M
Extended
- Manufacturer
- DIYI Elec Tech
- MFR.Part #
- UF1M
- JLCPCB Part #
- C216004
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1.7V 1A 1kV 75ns SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 924
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0101
200+
$0.0099
600+
$0.0097
3000+
$0.0096
Related Products
Welcome back, may I help you?