
* Images are for reference only
SF28G
Extended
- Manufacturer
- DIYI Elec Tech
- MFR.Part #
- SF28G
- JLCPCB Part #
- C5159264
- Package
- DO-15
- Description
- -55℃~+150℃ 1.7V 2A 35ns 5uA 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 717
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0129
200+
$0.0126
600+
$0.0125
3000+
$0.0117
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?