
* Images are for reference only
SB1045L
Extended
- Manufacturer
- DIYI Elec Tech
- MFR.Part #
- SB1045L
- JLCPCB Part #
- C129845
- Package
- TO-277
- Description
- -55℃~+150℃ 1 Independent 10A 150A 300uA 45V 500mV@10A TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 122
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0757
50+
$0.0739
150+
$0.0726
500+
$0.0713
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?