
* Images are for reference only
RL207GU
Extended
- Manufacturer
- DIYI Elec Tech
- MFR.Part #
- RL207GU
- JLCPCB Part #
- C22397299
- Package
- DO-15
- Description
- -55℃~+150℃ 1 Independent 1V@2A 1kV 2A 5uA 60A DO-15 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2960
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2960
In-stock Item Pricing
Qty Unit Price
1+
$0.0321
200+
$0.0250
600+
$0.0212
2000+
$0.0187
10000+
$0.0166
20000+
$0.0156
Related Products
Welcome back, may I help you?