
* Images are for reference only
RABS6U
Extended
- Manufacturer
- DIYI Elec Tech
- MFR.Part #
- RABS6U
- JLCPCB Part #
- C18164538
- Package
- ABS
- Description
- -55℃~+150℃ 1.3V@1A 1A 35A 5uA@600V 600V Single-Phase Rectifier ABS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 289
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0310
300+
$0.0269
1000+
$0.0237
5000+
$0.0213
10000+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?