
* Images are for reference only
KBP210
Extended
- Manufacturer
- DIYI Elec Tech
- MFR.Part #
- KBP210
- JLCPCB Part #
- C86653
- Package
- KBP
- Description
- -65℃~+150℃ 1.1V@2A 1kV 2A 45A 5uA@1kV Single-Phase Rectifier KBP Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 103
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1097
50+
$0.0874
150+
$0.0763
500+
$0.0680
2500+
$0.0612
5000+
$0.0578
Related Products
Welcome back, may I help you?