
* Images are for reference only
Z3SMC11
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- Z3SMC11
- JLCPCB Part #
- C3740612
- Package
- SMC(DO-214AB)
- Description
- -50℃~+150℃ 1 Independent 10.4V~11.6V 11V 1uA@5V 3W ±5% SMC(DO-214AB) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5283
10+
$0.4175
30+
$0.3709
100+
$0.3115
500+
$0.2858
1000+
$0.2698
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?