
* Images are for reference only
TGL41-300
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- TGL41-300
- JLCPCB Part #
- C3710266
- Package
- DO-213AB
- Description
- 1 243V 270V 400W 430V 900mA TVS Unidirectional DO-213AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7656
10+
$0.6202
30+
$0.5476
100+
$0.4749
500+
$0.4329
1000+
$0.4103
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?