
* Images are for reference only
TGL34-20CA
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- TGL34-20CA
- JLCPCB Part #
- C3707369
- Package
- DO-213AA
- Description
- 150W 17.1V 19V 1uA 27.7V 5.4A Bidirectional TVS DO-213AA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 166
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0879
10+
$0.0699
30+
$0.0609
100+
$0.0542
500+
$0.0488
1000+
$0.0460
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?