
* Images are for reference only
SL1D-AQ
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- SL1D-AQ
- JLCPCB Part #
- C17199428
- Package
- SOD-123F(SMF)
- Description
- -50℃~+150℃ 1.1V@1A 160V 1A 1uA@200V SOD-123F(SMF) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 128
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1120
10+
$0.0895
30+
$0.0784
100+
$0.0700
500+
$0.0634
1000+
$0.0600
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?