
* Images are for reference only
MMTV431A
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- MMTV431A
- JLCPCB Part #
- C3679705
- Package
- SOT-23-3(TO-236-3)
- Description
- -40℃~+125℃@(Ta) 1.24V~20V 20mA Adjustable Parallel ±0.5% SOT-23-3(TO-236-3) Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 92
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1405
10+
$0.1114
30+
$0.0969
100+
$0.0859
500+
$0.0772
1000+
$0.0729
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?