
* Images are for reference only
LS4148
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- LS4148
- JLCPCB Part #
- C3313154
- Package
- SOD-80C
- Description
- -55℃~+175℃@(Tj) 150mA 1V@10mA 4ns 5uA@75V 75V Independent SOD-80C Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 878
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0130
500+
$0.0102
1500+
$0.0086
5000+
$0.0077
25000+
$0.0069
50000+
$0.0064
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?