
* Images are for reference only
LL4448R13
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- LL4448R13
- JLCPCB Part #
- C3313152
- Package
- SOD-80C
- Description
- -50℃~+175℃@(Tj) 150mA 1V@100mA 4ns 5uA@75V 75V Independent SOD-80C Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 278
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0524
10+
$0.0418
30+
$0.0363
100+
$0.0323
500+
$0.0291
1000+
$0.0275
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?