
* Images are for reference only
ESD9L1P8
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- ESD9L1P8
- JLCPCB Part #
- C6244607
- Package
- DFN1006-2(SOD-882)
- Description
- -50℃~+125℃ 1.8V 11A@8/20us 2.2V 30pF 4V 50nA 80W@8/20us ESD IEC 61000-4-2 DFN1006-2(SOD-882) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2254
50+
$0.1793
150+
$0.1597
500+
$0.1350
2500+
$0.1241
5000+
$0.1175
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?