
* Images are for reference only
DI78L09UAB
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- DI78L09UAB
- JLCPCB Part #
- C3744129
- Package
- SOT-89
- Description
- -40℃~+125℃@(Tj) 1 1.7V 23V 44dB@(120Hz) 6mA 70mA 70uV 9V Fixed Positive Short Circuit Protection SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 96
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1366
10+
$0.1083
30+
$0.0941
100+
$0.0836
500+
$0.0751
1000+
$0.0709
Related Products
Welcome back, may I help you?