
* Images are for reference only
DB15-01
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- DB15-01
- JLCPCB Part #
- C3590464
- Package
- DB-35
- Description
- -50℃~+150℃@(Tj) 1.05V@12.5A 100V 10uA@100V 25A 385A Three-Phase Rectifier DB-35 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1388
10+
$2.6941
30+
$2.4292
100+
$2.1626
500+
$2.0390
1000+
$1.9828
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?