
* Images are for reference only
BCR08PN
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- BCR08PN
- JLCPCB Part #
- C17286908
- Package
- SOT-363
- Description
- 0.047 100mA 2.2kΩ 250mW SOT-363 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 191
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0752
10+
$0.0601
30+
$0.0525
100+
$0.0469
500+
$0.0424
1000+
$0.0402
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?