
* Images are for reference only
5.0SMCJ26CA-AQ
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- 5.0SMCJ26CA-AQ
- JLCPCB Part #
- C3707247
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 118.8A 26V 28.9V 2uA 42.1V 5kW Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8272
10+
$0.6698
30+
$0.5911
100+
$0.5124
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?