
* Images are for reference only
3EZ130
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- 3EZ130
- JLCPCB Part #
- C3734157
- Package
- DO-15
- Description
- -50℃~+150℃ 1 Independent 124V~141V 130V 1uA@60V 3W ±5% DO-15 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2208
10+
$0.1747
30+
$0.1548
100+
$0.1301
500+
$0.1191
1000+
$0.1125
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?