
* Images are for reference only
DIO7910A28ST5
Extended
- Manufacturer
- DIOO
- MFR.Part #
- DIO7910A28ST5
- JLCPCB Part #
- C5160669
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Ta) 1 170mV@(300mA) 2.8V 25uA 300mA 5.5V 50uVrms 75dB@(1kHz) Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?