
* Images are for reference only
DIO271SC5
Extended
- Manufacturer
- DIOO
- MFR.Part #
- DIO271SC5
- JLCPCB Part #
- C444611
- Package
- SC-70-5
- Description
- -40℃~+85℃ 0.2% 0.36deg 1 11.8MHz 3.135V~5.5V 6 6V SC-70-5 Video Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 96
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1184
50+
$0.0933
150+
$0.0808
500+
$0.0713
3000+
$0.0638
6000+
$0.0601
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?