
* Images are for reference only
DIO1268LP10
Extended
- Manufacturer
- DIOO
- MFR.Part #
- DIO1268LP10
- JLCPCB Part #
- C444358
- Package
- QFN-10(1.8x1.4)
- Description
- -40℃~+85℃ 1.6V~4.2V 2 25ns 35ns 950mΩ SPDT QFN-10(1.8x1.4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2434
10+
$0.1908
30+
$0.1682
100+
$0.1400
500+
$0.1275
1000+
$0.1201
Related Products
Welcome back, may I help you?