
* Images are for reference only
AP62301Z6-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP62301Z6-7
- JLCPCB Part #
- C1880992
- Package
- SOT-563
- Description
- -40℃~+125℃@(TA) 1 155uA 3A 4.2V~18V 750kHz 800mV~7V Adjustable Buck Buck Built-in Yes SOT-563 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 31
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2945
50+
$0.2317
150+
$0.2048
500+
$0.1713
3000+
$0.1563
6000+
$0.1475
Related Products
Welcome back, may I help you?