
* Images are for reference only
GBJ601-F
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- GBJ601-F
- JLCPCB Part #
- C445520
- Package
- GBJ
- Description
- -65℃~+150℃@(Tj) 100V 170A 1V@3A 5uA@100V 6A Single-Phase Rectifier GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6626
200+
$0.6448
500+
$0.6223
1000+
$0.6110
Related Products
Welcome back, may I help you?