
* Images are for reference only
AL5811MP-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AL5811MP-13
- JLCPCB Part #
- C155377
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃ 1 1V~60V 3.5V~60V 6% 75mA Built-in PWM MSOP-8-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 2500
Total: $0.00
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$1.3533
10+
$1.1312
30+
$1.0075
100+
$0.8694
Welcome back, may I help you?