
* Images are for reference only
DIO1269LP10
Extended
- Manufacturer
- DIOO
- MFR.Part #
- DIO1269LP10
- JLCPCB Part #
- C444359
- Package
- QFN-10(1.8x1.4)
- Description
- -40℃~+85℃ 1 1Ω 2.7V~4.5V 2:1 50MHz QFN-10(1.8x1.4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 665
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 665
In-stock Item Pricing
Qty Unit Price
1+
$0.2911
50+
$0.2286
150+
$0.2019
500+
$0.1684
3000+
$0.1536
6000+
$0.1446
Related Products
Welcome back, may I help you?