
* Images are for reference only
DB260-5.0-9P-GY
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB260-5.0-9P-GY
- JLCPCB Part #
- C5180328
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 0.5~1.5 1 18~22 1x9P 300V 5A 5mm 9 9P Gray 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 275
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6689
10+
$0.5419
30+
$0.4792
275+
$0.3988
550+
$0.3602
1100+
$0.3409
Related Products
Welcome back, may I help you?