
* Images are for reference only
8.01A0.050200
Extended
- Manufacturer
- DIANWEI
- MFR.Part #
- 8.01A0.050200
- JLCPCB Part #
- C19188812
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+80℃ 0.3mm 0.5mm 2mm 50P Copper alloy Double-Sided Contacts, Top and Bottom Entry Gold SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 1500
Total: $0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$0.3882
10+
$0.3042
30+
$0.2694
100+
$0.2250
500+
$0.2044
1500+
$0.1933
Welcome back, may I help you?