
* Images are for reference only
8.01A0.028200
Extended
- Manufacturer
- DIANWEI
- MFR.Part #
- 8.01A0.028200
- JLCPCB Part #
- C19188803
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+80℃ 0.3mm 0.5mm 28P 2mm 500mA 50V Copper alloy Double-Sided Contacts, Top and Bottom Entry Front insertion and back flip type Gold Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 435
Minimum: 1
Full Reel: 1500
Total: $0.01
Add To List
Available Order Qty: 434
In-stock Item Pricing
Qty Unit Price
1+
$0.2231
50+
$0.1753
150+
$0.1547
1500+
$0.1290
3000+
$0.1176
4500+
$0.1108
Welcome back, may I help you?