
* Images are for reference only
8.15A0.030200
Extended
- Manufacturer
- DIANWEI
- MFR.Part #
- 8.15A0.030200
- JLCPCB Part #
- C20626038
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -10℃~+50℃ -40℃~+85℃ 0.3mm 0.5mm 1.8mm 30P 500mA 50V Bottom Contact Copper alloy Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2035
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2034
In-stock Item Pricing
Qty Unit Price
1+
$0.2596
50+
$0.2044
150+
$0.1807
500+
$0.1510
2000+
$0.1357
4000+
$0.1278
Related Products
Welcome back, may I help you?