This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5990210007F

Extended
Manufacturer
Dialight
MFR.Part #
5990210007F
JLCPCB Part #
C6399785
Package
1206
Description
-40℃~+100℃ 140° 2.1V 20mA 29mcd 633nm Discrete Diode Red Top-mount 1206 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0246
10+ $4.3335
30+ $3.9227
100+ $3.5087
500+ $3.3170
1000+ $3.2300

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons