
* Images are for reference only
598-8210-107F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 598-8210-107F
- JLCPCB Part #
- C5345897
- Package
- 1206
- Description
- -40℃~+100℃ 140° 2.1V 20mA 55mcd 633nm Red 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1798
200+
$0.0717
500+
$0.0693
1000+
$0.0682
Welcome back, may I help you?