
* Images are for reference only
DHT400M686N205S1AA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- DHT400M686N205S1AA
- JLCPCB Part #
- C50198592
- Package
- Plugin,D18xL20mm
- Description
- -25℃~+105℃ 18mm 2000hrs@105℃ 20mm 400V 410mA@120Hz 68uF 7.5mm ±20% 插件,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$0.5791
10+
$0.4630
50+
$0.4130
100+
$0.3501
500+
$0.3226
1000+
$0.3065
Related Products
Welcome back, may I help you?