
* Images are for reference only
DHT30
Extended
- Manufacturer
- Aosong (Guangzhou) Elec
- MFR.Part #
- DHT30
- JLCPCB Part #
- C45351380
- Package
- Plugin
- Description
- -40℃~+120℃ 0%RH~100%RH 2.2V~5.5V 570uA Factory calibration I2C Plugin Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 103
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 101
In-stock Item Pricing
Qty Unit Price
1+
$0.7404
10+
$0.5904
30+
$0.5146
100+
$0.4404
500+
$0.3968
1000+
$0.3742
Related Products
Welcome back, may I help you?