
* Images are for reference only
DHG063M107H130S1AA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- DHG063M107H130S1AA
- JLCPCB Part #
- C49309243
- Package
- Plugin,D10xL13mm
- Description
- -55℃~+105℃ 100uF 10mm 13mm 330mA@100Khz 5mm 63V 7000hrs@105℃ ±20% Plugin,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 420
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 408
In-stock Item Pricing
Qty Unit Price
1+
$0.0473
100+
$0.0380
250+
$0.0333
1000+
$0.0299
5000+
$0.0270
10000+
$0.0257
Related Products
Welcome back, may I help you?