
* Images are for reference only
DH40-18A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- DH40-18A
- JLCPCB Part #
- C28688559
- Package
- TO-247
- Description
- -55℃~+125℃ 1 Independent 1.8kV 100uA 2.06V@40A 280W 300ns 400A 40A TO-247 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$11.4926
10+
$9.8494
30+
$8.8490
90+
$8.0113
Related Products
Welcome back, may I help you?