
* Images are for reference only
DGCXY2095Y5V1E472M
Extended
- Manufacturer
- DGCX
- MFR.Part #
- DGCXY2095Y5V1E472M
- JLCPCB Part #
- C42381417
- Package
- Plugin,P=7.5mm
- Description
- -25℃~+85℃ 300V 4.7nF Y2 ±20% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1019
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.0443
100+
$0.0349
300+
$0.0304
1000+
$0.0269
5000+
$0.0242
10000+
$0.0227
Related Products
Welcome back, may I help you?