
* Images are for reference only
DGCXY1065Y5P3G471K
Extended
- Manufacturer
- DGCX
- MFR.Part #
- DGCXY1065Y5P3G471K
- JLCPCB Part #
- C46596161
- Package
- Plugin,P=10mm
- Description
- -25℃~+85℃ 300V 470pF Y1 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1960
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1960
In-stock Item Pricing
Qty Unit Price
1+
$0.0394
200+
$0.0316
1000+
$0.0278
2000+
$0.0249
10000+
$0.0226
20000+
$0.0213
Related Products
Welcome back, may I help you?