
* Images are for reference only
MPP104J2JC050B200ZR
Extended
- Manufacturer
- DGCX
- MFR.Part #
- MPP104J2JC050B200ZR
- JLCPCB Part #
- C42460040
- Package
- Plugin,P=10mm
- Description
- 100nF 630V 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1407
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1398
In-stock Item Pricing
Qty Unit Price
1+
$0.0405
100+
$0.0320
300+
$0.0278
1000+
$0.0246
5000+
$0.0220
10000+
$0.0208
Welcome back, may I help you?