
* Images are for reference only
CT81Y5P2KV471K6060BT
Extended
- Manufacturer
- DGCX
- MFR.Part #
- CT81Y5P2KV471K6060BT
- JLCPCB Part #
- C49002963
- Package
- Plugin,P=5mm
- Description
- 2.5mm 2kV 470pF 6.7mm Y5P Plugin,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1227
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1227
In-stock Item Pricing
Qty Unit Price
1+
$0.0146
200+
$0.0143
600+
$0.0141
2000+
$0.0139
Related Products
Welcome back, may I help you?