
* Images are for reference only
DG468DV-T1-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG468DV-T1-E3
- JLCPCB Part #
- C2651906
- Package
- TSOP-6-1.5mm
- Description
- -20V~-4.5V、4.5V~20V、7V~36V -40℃~+85℃ 1 100ns 1:1 50ns 76pF 7Ω TSOP-6-1.5mm Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1756
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1246
In-stock Item Pricing
Qty Unit Price
1+
$1.0034
10+
$0.8394
30+
$0.7558
100+
$0.6754
500+
$0.5805
1000+
$0.5548
Related Products
Welcome back, may I help you?