
* Images are for reference only
DG445DJ-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG445DJ-E3
- JLCPCB Part #
- C1546671
- Package
- PDIP-16
- Description
- -20V~-5V、5V~36V、5V~20V -40℃~+85℃ 120ns 140ns 4 4:1 50Ω PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.3665
10+
$2.0202
25+
$1.7334
100+
$1.5095
500+
$1.4096
1000+
$1.3661
Related Products
Welcome back, may I help you?