
* Images are for reference only
DFLS230LQ-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DFLS230LQ-7
- JLCPCB Part #
- C5244352
- Package
- PowerDI-123
- Description
- -40℃~+125℃ 1 Independent 1mA@30V 2A 30V 33A 420mV@2A PowerDI-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$0.5397
10+
$0.4286
30+
$0.3818
100+
$0.3222
500+
$0.2949
1000+
$0.2804
Related Products
Welcome back, may I help you?