
* Images are for reference only
DF52-3S-0.8H(21)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF52-3S-0.8H(21)
- JLCPCB Part #
- C597948
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- 100V 2.5A 3P Black Copper alloy Tin UL94V-0 SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4373
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4354
In-stock Item Pricing
Qty Unit Price
1+
$0.2824
50+
$0.2298
150+
$0.2072
500+
$0.1790
2500+
$0.1602
5000+
$0.1528
Related Products
Welcome back, may I help you?