
* Images are for reference only
DF52-12S-0.8H(21)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF52-12S-0.8H(21)
- JLCPCB Part #
- C2962369
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.8mm 1 1.2A 1.75mm 100V 12 12P 1x12P 2.77mm Surface Mount, Right Angle UL94V-0 SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 114
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 106
In-stock Item Pricing
Qty Unit Price
1+
$0.6138
10+
$0.4946
30+
$0.4431
100+
$0.3802
500+
$0.3400
1000+
$0.3239
Related Products
Welcome back, may I help you?