
* Images are for reference only
DF36A-25S-0.4V(51)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF36A-25S-0.4V(51)
- JLCPCB Part #
- C597919
- Package
- SMD,P=0.4mm
- Description
- -35℃~+85℃ 0.4mm 1 1x25P 25 25P 30V Black Gold LCP Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=0.4mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$1.1857
10+
$0.9972
30+
$0.8941
100+
$0.7765
500+
$0.7250
1000+
$0.7008
Welcome back, may I help you?